
RCBS1901213LG1 | |
|---|---|
DigiKey Part Number | RCBS1901213LG1-ND |
Manufacturer | |
Manufacturer Product Number | RCBS1901213LG1 |
Description | RACK STEEL 13X21X14.2 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 14.250" H (330.20mm x 533.40mm x 361.95mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCBS1901213LG1 Models |
Category | Door Doorless |
Manufacturer Hammond Manufacturing | Features Handles |
Series | Mounting Rails Two Pair |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Material Metal, Steel |
Type Table Top Rack Cabinet | Color Gray |
Style Enclosed, Bottom, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 7U | Weight 23 lbs (10.4 kg) |
Dimensions - Panel 13.000" L x 17.810" W x 12.280" H (330.20mm x 452.37mm x 311.91mm) | Base Product Number |
Dimensions - Overall 13.000" L x 21.000" W x 14.250" H (330.20mm x 533.40mm x 361.95mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,659.81000 | kr.1,659.81 |
| Unit Price without VAT: | kr.1,659.81000 |
|---|---|
| Unit Price with VAT: | kr.2,074.76250 |












