RCBS1901213CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: kr.1,659.81000
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: kr.1,659.81000
Datasheet
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 14.250" H (330.20mm x 533.40mm x 361.95mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCBS1901213CG1

DigiKey Part Number
HM642-ND
Manufacturer
Manufacturer Product Number
RCBS1901213CG1
Description
RACK STEEL 13X21X14.2 BEIGE/GRY
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 14.250" H (330.20mm x 533.40mm x 361.95mm) Beige, Gray
Datasheet
 Datasheet
EDA/CAD Models
RCBS1901213CG1 Models
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
13.000" L x 21.000" W x 14.250" H (330.20mm x 533.40mm x 361.95mm)
Manufacturer
Hammond Manufacturing
Door
Doorless
Series
Features
Handles
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Obsolete
Ventilation
Non-Vented
Type
Table Top Rack Cabinet
Material
Metal, Steel
Style
Enclosed, Bottom, Sides, Top
Color
Beige, Gray
Number of Units
7U
Shipping Info
Shipped from DigiKey
Dimensions - Panel
13.000" L x 17.810" W x 12.280" H (330.20mm x 452.37mm x 311.91mm)
Weight
23 lbs (10.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCBS1901213BK1Hammond Manufacturing0HM629-NDkr.1,659.81000Similar
RCBS1901213LG1Hammond Manufacturing0RCBS1901213LG1-NDkr.1,659.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
RACK STEEL 13X21X14.2 BLACK
In-Stock: 0
Unit Price: kr.1,659.81000
RACK STEEL 13X21X14.2 GRAY
In-Stock: 0
Unit Price:
RACK STEEL 13X21X14.2 GRAY
In-Stock: 0
Unit Price: kr.1,659.81000