
PBPA19012BK | |
|---|---|
DigiKey Part Number | 164-PBPA19012BK-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19012BK |
Description | 7U ALUMINUM BLANKING PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel 12.250" H (311.15mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 12.250" H (311.15mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | PBPA Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.385.52000 | kr.385.52 |
| 5 | kr.329.53000 | kr.1,647.65 |
| 10 | kr.308.00700 | kr.3,080.07 |
| 25 | kr.285.05120 | kr.7,126.28 |
| Unit Price without VAT: | kr.385.52000 |
|---|---|
| Unit Price with VAT: | kr.481.90000 |






