EN4SD12246GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD242012LG

DigiKey Part Number
EN4SD242012LG-ND
Manufacturer
Manufacturer Product Number
EN4SD242012LG
Description
BOX STEEL GRAY 24"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD242012LG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 20.000" W (609.60mm x 508.00mm)
Height
12.000" (304.80mm)
Area (L x W)
480in² (3097cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
38 lbs (17.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,597.61000kr.2,597.61
Manufacturers Standard Package
Unit Price without VAT:kr.2,597.61000
Unit Price with VAT:kr.3,247.01250
Alternate Color
BOX STEEL GRAY 24"L X 20"W
In-Stock: 1
Unit Price: kr.2,597.61000