EN4SD12246GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD242012GY

DigiKey Part Number
EN4SD242012GY-ND
Manufacturer
Manufacturer Product Number
EN4SD242012GY
Description
BOX STEEL GRAY 24"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD242012GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 20.000" W (609.60mm x 508.00mm)
Height
12.000" (304.80mm)
Area (L x W)
480in² (3097cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
38 lbs (17.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,597.61000kr.2,597.61
5kr.2,429.63800kr.12,148.19
Manufacturers Standard Package
Unit Price without VAT:kr.2,597.61000
Unit Price with VAT:kr.3,247.01250
Alternate Color
BOX STEEL GRAY 24"L X 20"W
In-Stock: 1
Unit Price: kr.2,597.61000