
1591RUBK | |
|---|---|
DigiKey Part Number | HM3948-ND |
Manufacturer | |
Manufacturer Product Number | 1591RUBK |
Description | BOX PLASTIC BLK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.322" (58.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591RUBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 2.322" (58.98mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.363 lb (164.65 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.11000 | kr.223.11 |
| 5 | kr.190.72600 | kr.953.63 |
| 10 | kr.178.26500 | kr.1,782.65 |
| 25 | kr.163.03800 | kr.4,075.95 |
| 50 | kr.154.23500 | kr.7,711.75 |
| Unit Price without VAT: | kr.223.11000 |
|---|---|
| Unit Price with VAT: | kr.278.88750 |







