Plastic, ABS Flange Kit 1.000" L x 4.500" W x 0.100" H (25.40mm x 114.30mm x 2.54mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591F3GY-2

DigiKey Part Number
1591F3GY-2-ND
Manufacturer
Manufacturer Product Number
1591F3GY-2
Description
FLANGE ABS 1.0X4.5X0.1 GRAY
Customer Reference
Detailed Description
Plastic, ABS Flange Kit 1.000" L x 4.500" W x 0.100" H (25.40mm x 114.30mm x 2.54mm) Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Flange Kit
Features
Flame Retardant
For Use With/Related Products
1591 E,U,V Series
Size / Dimension
1.000" L x 4.500" W x 0.100" H (25.40mm x 114.30mm x 2.54mm)
Color
Gray
Material
Plastic, ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
FLANGE ABS 1.0X4.5X0.1 BLACK
In-Stock: 12
Unit Price: kr.27.99000