



1551SGY | |
|---|---|
DigiKey Part Number | HM1131-ND |
Manufacturer | |
Manufacturer Product Number | 1551SGY |
Description | BOX ABS GRAY 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SGY Models |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm) | Material Flammability Rating UL94 HB |
Height 0.591" (15.01mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 3.88in² (25.0cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 5 | kr.17.93000 | kr.89.65 |
| 10 | kr.16.63000 | kr.166.30 |
| 25 | kr.15.06880 | kr.376.72 |
| 50 | kr.13.99360 | kr.699.68 |
| 100 | kr.13.00270 | kr.1,300.27 |
| 250 | kr.11.80636 | kr.2,951.59 |
| 500 | kr.10.97986 | kr.5,489.93 |
| 1.000 | kr.10.21475 | kr.10,214.75 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |



