Box ABS Black Cover Included, Hand Held 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.591" (15.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included, Hand Held 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.591" (15.01mm)
1551SBK
1551SBK

1551SBK

DigiKey Part Number
HM914-ND
Manufacturer
Manufacturer Product Number
1551SBK
Description
BOX ABS BLACK 1.97"L X 1.97"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included, Hand Held 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.591" (15.01mm)
Datasheet
 Datasheet
EDA/CAD Models
1551SBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included, Hand Held
Mfr
Material
Series
Color
Black
Packaging
Bag
Thickness
0.079" (2.01mm)
Part Status
Active
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
1.969" L x 1.969" W (50.00mm x 50.00mm)
Material Flammability Rating
UL94 HB
Height
0.591" (15.01mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
3.88in² (25.0cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Factory Stock: 2.959
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
5kr.17.93000kr.89.65
10kr.16.63000kr.166.30
25kr.15.06880kr.376.72
50kr.13.99360kr.699.68
100kr.13.00270kr.1,300.27
250kr.11.80636kr.2,951.59
500kr.10.97986kr.5,489.93
1.000kr.10.21475kr.10,214.75
Manufacturers Standard Package
Unit Price without VAT:kr.21.37000
Unit Price with VAT:kr.26.71250
Alternate Color
BOX ABS GRAY 1.97"L X 1.97"W
In-Stock: 19
Unit Price: kr.21.37000
BOX ABS TRN BLUE 1.97"L X 1.97"W
In-Stock: 28
Unit Price: kr.23.39000