1456FG4BKBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456FG4BKBK

DigiKey Part Number
164-1456FG4BKBK-ND
Manufacturer
Manufacturer Product Number
1456FG4BKBK
Description
BOX ALUM BLACK 7.48"L X 6.68"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Slanted Top 7.480" L x 6.680" W (189.99mm x 169.67mm) X 4.210" (106.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.480" L x 6.680" W (189.99mm x 169.67mm)
Height
4.210" (106.93mm)
Area (L x W)
49.9in² (322cm²)
Design
Slanted Top
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.249.34000kr.249.34
Manufacturers Standard Package
Unit Price without VAT:kr.249.34000
Unit Price with VAT:kr.311.67500