
1456FE1BKBK | |
|---|---|
DigiKey Part Number | 164-1456FE1BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456FE1BKBK |
Description | BOX ALUM BLACK 6.68"L X 5.77"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Slanted Top 6.680" L x 5.770" W (169.67mm x 146.56mm) X 2.590" (65.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.680" L x 5.770" W (169.67mm x 146.56mm) | |
Height | 2.590" (65.79mm) | |
Area (L x W) | 38.6in² (249cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.50000 | kr.229.50 |
| Unit Price without VAT: | kr.229.50000 |
|---|---|
| Unit Price with VAT: | kr.286.87500 |



