



1455N2202BK | |
|---|---|
DigiKey Part Number | HM1733-ND |
Manufacturer | |
Manufacturer Product Number | 1455N2202BK |
Description | BOX ALUM BLACK 8.66"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N2202BK Models |
Category | Area (L x W) 35.0in² (226cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 8.661" L x 4.055" W (219.99mm x 103.00mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.32000 | kr.225.32 |
| 5 | kr.189.83200 | kr.949.16 |
| 10 | kr.176.45500 | kr.1,764.55 |
| 25 | kr.160.30320 | kr.4,007.58 |
| 50 | kr.149.13460 | kr.7,456.73 |
| 100 | kr.143.72020 | kr.14,372.02 |
| Unit Price without VAT: | kr.225.32000 |
|---|---|
| Unit Price with VAT: | kr.281.65000 |



















