
1455N2202 | |
|---|---|
DigiKey Part Number | HM982-ND |
Manufacturer | |
Manufacturer Product Number | 1455N2202 |
Description | BOX ALUM NATURAL 8.66"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N2202 Models |
Category | Area (L x W) 35.0in² (226cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 8.661" L x 4.055" W (219.99mm x 103.00mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.81000 | kr.206.81 |
| 5 | kr.174.24800 | kr.871.24 |
| 10 | kr.161.96800 | kr.1,619.68 |
| 25 | kr.147.12840 | kr.3,678.21 |
| 50 | kr.136.87180 | kr.6,843.59 |
| 100 | kr.130.41130 | kr.13,041.13 |
| Unit Price without VAT: | kr.206.81000 |
|---|---|
| Unit Price with VAT: | kr.258.51250 |




















