
1455N2201RD | |
|---|---|
DigiKey Part Number | HM1409-ND |
Manufacturer | |
Manufacturer Product Number | 1455N2201RD |
Description | BOX ALUM RED 8.66"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N2201RD Models |
Category | Area (L x W) 35.0in² (226cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Red |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 8.661" L x 4.055" W (219.99mm x 103.00mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.22000 | kr.266.22 |
| 5 | kr.224.37200 | kr.1,121.86 |
| 10 | kr.208.59200 | kr.2,085.92 |
| 25 | kr.189.52280 | kr.4,738.07 |
| 50 | kr.176.33700 | kr.8,816.85 |
| 100 | kr.173.74640 | kr.17,374.64 |
| Unit Price without VAT: | kr.266.22000 |
|---|---|
| Unit Price with VAT: | kr.332.77500 |













