Box Aluminum Black End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm)
1455N2201BK
1455N2201BK

1455N2201BK

DigiKey Part Number
HM1732-ND
Manufacturer
Manufacturer Product Number
1455N2201BK
Description
BOX ALUM BLACK 8.66"L X 4.06"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455N2201BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
35.0in² (226cm²)
Mfr
Design
End Panel(s)
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Thickness
0.060" (1.52mm)
Container Type
Box
Features
Card Guides
Size / Dimension
8.661" L x 4.055" W (219.99mm x 103.00mm)
Shipping Info
Shipped from DigiKey
Height
2.087" (53.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.266.22000kr.266.22
5kr.224.37200kr.1,121.86
10kr.208.59200kr.2,085.92
25kr.189.52280kr.4,738.07
50kr.176.33700kr.8,816.85
100kr.173.74640kr.17,374.64
Manufacturers Standard Package
Unit Price without VAT:kr.266.22000
Unit Price with VAT:kr.332.77500
Alternate Color
BOX ALUM NATURAL 8.66"L X 4.06"W
In-Stock: 63
Unit Price: kr.243.65000
BOX ALUM BLUE 8.66"L X 4.06"W
In-Stock: 2
Unit Price: kr.266.22000
BOX ALUM RED 8.66"L X 4.06"W
In-Stock: 0
Unit Price: kr.266.22000