1455A1202BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1455A1202BU
1455A1202BU
1455A1202BU

1455A1202BU

DigiKey Part Number
HM2850-ND
Manufacturer
Manufacturer Product Number
1455A1202BU
Description
BOX ALUM BLUE 4.76"L X 2.76"W
Customer Reference
Detailed Description
Box Aluminum Blue End Panel(s) 4.764" L x 2.756" W (121.01mm x 70.00mm) X 0.472" (11.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1455A1202BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.764" L x 2.756" W (121.01mm x 70.00mm)
Height
0.472" (11.99mm)
Area (L x W)
13.1in² (85cm²)
Design
End Panel(s)
Material
Color
Blue
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.1 lb (45.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 51
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
BOX ALUM NATURAL 4.76"L X 2.76"W
In-Stock: 0
Unit Price: kr.80.17000
BOX ALUM BLACK 4.76"L X 2.76"W
In-Stock: 49
Unit Price: kr.94.17000
BOX ALUM RED 4.76"L X 2.76"W
In-Stock: 0
Unit Price: kr.94.17000