



1455A1002BU | |
|---|---|
DigiKey Part Number | HM2848-ND |
Manufacturer | |
Manufacturer Product Number | 1455A1002BU |
Description | BOX ALUM BLUE 3.98"L X 2.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 3.976" L x 2.756" W (100.99mm x 70.00mm) X 0.472" (11.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455A1002BU Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Blue |
Packaging Bag | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.976" L x 2.756" W (100.99mm x 70.00mm) | Weight 0.1 lb (45.36 g) |
Height 0.472" (11.99mm) | Base Product Number |
Area (L x W) 11.0in² (71cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.27000 | kr.98.27 |
| 5 | kr.82.67400 | kr.413.37 |
| 10 | kr.76.79600 | kr.767.96 |
| 25 | kr.69.71200 | kr.1,742.80 |
| 50 | kr.64.82020 | kr.3,241.01 |
| 100 | kr.60.29280 | kr.6,029.28 |
| 250 | kr.55.91372 | kr.13,978.43 |
| Unit Price without VAT: | kr.98.27000 |
|---|---|
| Unit Price with VAT: | kr.122.83750 |








