Metal, Steel Cover, Lid 8.000" L x 4.000" W x 5.200" H (203.20mm x 101.60mm x 132.08mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1451-10BK3

DigiKey Part Number
HM2806-ND
Manufacturer
Manufacturer Product Number
1451-10BK3
Description
COVER FOR CHASSIS 8X4X5.2" BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover, Lid 8.000" L x 4.000" W x 5.200" H (203.20mm x 101.60mm x 132.08mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Perforated
Manufacturer
Hammond Manufacturing
For Use With/Related Products
1441, 1444 Series
Series
Size / Dimension
8.000" L x 4.000" W x 5.200" H (203.20mm x 101.60mm x 132.08mm)
Packaging
Box
Color
Black
Part Status
Active
Material
Metal, Steel
Type
Cover, Lid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.297.54000kr.297.54
Manufacturers Standard Package
Unit Price without VAT:kr.297.54000
Unit Price with VAT:kr.371.92500
Alternate Color
COVER FOR CHASSIS 8X4X5.2" GRY
In-Stock: 1
Unit Price: kr.297.54000