
1451-10 | |
---|---|
DigiKey Part Number | HM2807-ND |
Manufacturer | |
Manufacturer Product Number | 1451-10 |
Description | COVER FOR CHASSIS 8X4X5.2" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 8.000" L x 4.000" W x 5.200" H (203.20mm x 101.60mm x 132.08mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 8.000" L x 4.000" W x 5.200" H (203.20mm x 101.60mm x 132.08mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.300.35000 | kr.300.35 |
Unit Price without VAT: | kr.300.35000 |
---|---|
Unit Price with VAT: | kr.375.43750 |
