
TG1G-S002NZLF | |
|---|---|
DigiKey Part Number | 5843-TG1G-S002NZLF-ND |
Manufacturer | |
Manufacturer Product Number | TG1G-S002NZLF |
Description | ISO MOD 1G 24P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.700" L x 0.480" W (17.78mm x 12.19mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.84mm) |
Transformer Type LAN 10/100 Base-TX | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM6173-5ANL | Taoglas Limited | 190 | 931-TM6173-5ANLCT-ND | kr.24.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.36000 | kr.34.36 |
| 10 | kr.31.01800 | kr.310.18 |
| 28 | kr.29.61429 | kr.829.20 |
| 56 | kr.28.70196 | kr.1,607.31 |
| 112 | kr.27.81143 | kr.3,114.88 |
| 252 | kr.26.79940 | kr.6,753.45 |
| 504 | kr.25.95948 | kr.13,083.58 |
| 1.008 | kr.25.14272 | kr.25,343.86 |
| Unit Price without VAT: | kr.34.36000 |
|---|---|
| Unit Price with VAT: | kr.42.95000 |

