350µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM6173-5ANL

DigiKey Part Number
931-TM6173-5ANLTR-ND - Tape & Reel (TR)
931-TM6173-5ANLCT-ND - Cut Tape (CT)
931-TM6173-5ANLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM6173-5ANL
Description
LAN XFMR 1G BASE-T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.697" L x 0.496" W (17.70mm x 12.60mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 1G Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.35000kr.24.35
10kr.22.01200kr.220.12
25kr.21.13240kr.528.31
50kr.20.48460kr.1,024.23
100kr.19.85430kr.1,985.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.18.64118kr.7,456.47
800kr.18.05861kr.14,446.89
1.200kr.17.72511kr.21,270.13
2.000kr.17.31258kr.34,625.16
2.800kr.17.04548kr.47,727.34
Manufacturers Standard Package
Unit Price without VAT:kr.24.35000
Unit Price with VAT:kr.30.43750