TG1G-E035NYLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.43.18000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.33.90034
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.45.14000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 210
Unit Price: kr.41.78000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.32.85534
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.33.47731
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.34.27966
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 189
Unit Price: kr.39.69000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 350
Unit Price: kr.40.64000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.31.76517
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.32.56966
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.25.29483
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.26.46617
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.27.27903
Datasheet
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-E035NYLFTR

DigiKey Part Number
5843-TG1G-E035NYLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG1G-E035NYLFTR
Description
ISO MOD 1G X-TEMP 24P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.600" L x 0.540" W (15.24mm x 13.72mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
LAN 10/100 Base-TX
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG111-E032NYLFHALO Electronics, Inc.05843-TG111-E032NYLF-NDkr.43.18000Parametric Equivalent
TG111-E032NYLFTRHALO Electronics, Inc.05843-TG111-E032NYLFTR-NDkr.33.90034Parametric Equivalent
TG111-E032NYRLHALO Electronics, Inc.05843-TG111-E032NYRL-NDkr.45.14000Parametric Equivalent
TG111-E112NYLFHALO Electronics, Inc.2105843-TG111-E112NYLF-NDkr.41.78000Parametric Equivalent
TG111-E112NYLFTRHALO Electronics, Inc.05843-TG111-E112NYLFTR-NDkr.32.85534Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.26.11011kr.9,138.54
Manufacturers Standard Package
Unit Price without VAT:kr.26.11011
Unit Price with VAT:kr.32.63764