350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-E001NYLFTR

DigiKey Part Number
5843-TG1G-E001NYLFTR-ND - Tape & Reel (TR)
5843-TG1G-E001NYLFTRCT-ND - Cut Tape (CT)
5843-TG1G-E001NYLFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG1G-E001NYLFTR
Description
ISO MOD 1G X-TEMP 24P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.600" L x 0.540" W (15.24mm x 13.72mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
LAN 10/100 Base-TX
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.64000kr.40.64
10kr.36.71500kr.367.15
25kr.35.23000kr.880.75
50kr.34.14100kr.1,707.05
100kr.33.07960kr.3,307.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.31.23266kr.10,931.43
700kr.30.24950kr.21,174.65
1.050kr.29.68708kr.31,171.43
1.750kr.28.99184kr.50,735.72
Manufacturers Standard Package
Unit Price without VAT:kr.40.64000
Unit Price with VAT:kr.50.80000