HFJT1-E10G06C3-L21RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.47.50016
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.55.55488
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.53.96380
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.54.38326
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.59.46032
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.58.30041
Datasheet
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJT1-E10G06C3-L21RL

DigiKey Part Number
5843-HFJT1-E10G06C3-L21RL-ND
Manufacturer
Manufacturer Product Number
HFJT1-E10G06C3-L21RL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
HALO Electronics, Inc.
Termination
Solder
Series
Height Above Board
0.547" (13.89mm)
Packaging
Tube
LED Color
Yellow - Green
Part Status
Active
Number of Cores per Jack
8
Connector Type
RJ45
Shielding
Shielded, EMI Finger
Number of Ports
1
Features
Board Guide
Number of Rows
1
Tab Direction
Up
Applications
10G Base-T, AutoMDIX
Contact Finish
Gold
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFJT1-10G06C3-L21RLHALO Electronics, Inc.05843-HFJT1-10G06C3-L21RL-NDkr.47.50016Parametric Equivalent
HFJT1-10GH4P-L21RLHALO Electronics, Inc.05843-HFJT1-10GH4P-L21RL-NDkr.55.55488Parametric Equivalent
HFJT1-10GH4PE-L21RLHALO Electronics, Inc.05843-HFJT1-10GH4PE-L21RL-NDkr.53.96380Parametric Equivalent
HFJT1-10GHP-L21RLHALO Electronics, Inc.05843-HFJT1-10GHP-L21RL-NDkr.54.38326Parametric Equivalent
HFJT1-10GHPE-L21RLHALO Electronics, Inc.05843-HFJT1-10GHPE-L21RL-NDkr.59.46032Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.51.73820kr.25,869.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.73820
Unit Price with VAT:kr.64.67275