Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJT1-10GH4PE-L21RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-10GH4PE-L21RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-10GH4PE-L21RL |
Description | 10G POE TAB-UP FASTJACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer HALO Electronics, Inc. | Termination Solder |
Series | Height Above Board 0.547" (13.89mm) |
Packaging Tube | LED Color Yellow - Green |
Part Status Active | Number of Cores per Jack 8 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction Up |
Applications 10G Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJT1-10G06C3-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10G06C3-L21RL-ND | kr.47.50016 | Parametric Equivalent |
| HFJT1-10GH4P-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10GH4P-L21RL-ND | kr.49.74326 | Parametric Equivalent |
| HFJT1-10GHP-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10GHP-L21RL-ND | kr.54.38326 | Parametric Equivalent |
| HFJT1-10GHPE-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10GHPE-L21RL-ND | kr.52.93164 | Parametric Equivalent |
| HFJT1-E10G06C3-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-E10G06C3-L21RL-ND | kr.51.73820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.53.96380 | kr.26,981.90 |
| Unit Price without VAT: | kr.53.96380 |
|---|---|
| Unit Price with VAT: | kr.67.45475 |



