94HEB10RAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 1.100
Unit Price: kr.46.73000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 1.345
Unit Price: kr.46.73000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.13.96795
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.13.96795
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.13.96795
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.13.96795
Datasheet
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94HEB10RAT

DigiKey Part Number
94HEB10RAT-ND
Manufacturer
Manufacturer Product Number
94HEB10RAT
Description
SWITCH ROTARY DIP BCD 0.1A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.400" (10.16mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
Yes
Number of Positions
10
Features
Sealed
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Plastic
Actuator Type
Rotary with Shaft
Length
0.430" (10.92mm)
Actuator Level
Raised
Mechanical Life
10,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
94HBB10RATGrayhill Inc.1.100GH7260-NDkr.46.73000Parametric Equivalent
94HCB10RATGrayhill Inc.1.345GH7370-NDkr.46.73000Parametric Equivalent
RD10AB10RVATCIT Relay and Switch02449-RD10AB10RVAT-NDkr.13.96795Parametric Equivalent
RD10AB10RVBTCIT Relay and Switch02449-RD10AB10RVBT-NDkr.13.96795Parametric Equivalent
RD10RB10RVATCIT Relay and Switch02449-RD10RB10RVAT-NDkr.13.96795Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
24kr.41.16792kr.988.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.16792
Unit Price with VAT:kr.51.45990