34CMSP43B2M7QT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 144
Unit Price: kr.44.25000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.24.30345
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.26.61660
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.68.59488
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.69.53000
Datasheet
Image for 34CMSP43B2M7QT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34CMSP43B2M7QT

DigiKey Part Number
34CMSP43B2M7QT-ND
Manufacturer
Manufacturer Product Number
34CMSP43B2M7QT
Description
SWITCH TOGGLE SPDT 3A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
7.37mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle, Vertical
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
3A (AC/DC)
Electrical Life
30,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200AWMSP4T1A1M7QEE-Switch144EG5775-NDkr.44.25000Similar
200MSP4T1B4M7QEE-Switch0200MSP4T1B4M7QE-NDkr.24.30345Similar
200MSP4T3B4M7REE-Switch0200MSP4T3B4M7RE-NDkr.26.61660Similar
ET05SD1AVBEC&K0ET05SD1AVBE-NDkr.68.59488Similar
T105LH9AVBEC&K0CKN11925-NDkr.69.53000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.32.95888kr.16,479.44
Unit Price without VAT:kr.32.95888
Unit Price with VAT:kr.41.19860