

T105LH9AVBE | |
|---|---|
DigiKey Part Number | CKN11925-ND |
Manufacturer | |
Manufacturer Product Number | T105LH9AVBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | T105LH9AVBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.37mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.66000 | kr.101.66 |
| 10 | kr.87.74600 | kr.877.46 |
| 25 | kr.82.73000 | kr.2,068.25 |
| 80 | kr.76.76450 | kr.6,141.16 |
| 160 | kr.73.76025 | kr.11,801.64 |
| Unit Price without VAT: | kr.101.66000 |
|---|---|
| Unit Price with VAT: | kr.127.07500 |

