Similar
Similar
Similar
Similar

34CMSP41B2M7RT | |
|---|---|
DigiKey Part Number | 34CMSP41B2M7RT-ND |
Manufacturer | |
Manufacturer Product Number | 34CMSP41B2M7RT |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200AWMSP4T1A1M7QE | E-Switch | 144 | EG5775-ND | kr.46.22000 | Similar |
| 200MSP4T1B4M7QE | E-Switch | 0 | 200MSP4T1B4M7QE-ND | kr.29.13570 | Similar |
| 200MSP4T3B4M7RE | E-Switch | 0 | 200MSP4T3B4M7RE-ND | kr.31.92180 | Similar |
| T105LH9AVBE | C&K | 0 | CKN11925-ND | kr.101.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.68720 | kr.15,843.60 |
| Unit Price without VAT: | kr.31.68720 |
|---|---|
| Unit Price with VAT: | kr.39.60900 |



