34ADP41B1M1QT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.193.81000
Datasheet
Image for 34ADP41B1M1QT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34ADP41B1M1QT

DigiKey Part Number
34ADP41B1M1QT-ND
Manufacturer
Manufacturer Product Number
34ADP41B1M1QT
Description
SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7205SHZGEC&K0108-7205SHZGE-NDkr.0.00000Similar
A227S1YZGElectroswitch0A227S1YZG-NDkr.193.81000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.25.08992kr.12,544.96
Unit Price without VAT:kr.25.08992
Unit Price with VAT:kr.31.36240