7205SHZGE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 76
Unit Price: kr.104.86000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.25.08992
Datasheet

Similar


APEM Inc.
In Stock: 29
Unit Price: kr.83.81000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.31.45224
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 532
Unit Price: kr.41.46000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.30.31000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7205SHZGE

DigiKey Part Number
108-7205SHZGE-ND
Manufacturer
Manufacturer Product Number
7205SHZGE
Description
SWITCH TOGGLE DPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7205SHZGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes