
30M4070-2 | |
|---|---|
DigiKey Part Number | GH7541-ND |
Manufacturer | |
Manufacturer Product Number | 30M4070-2 |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Clear 30 Series |
Datasheet | Datasheet |
Category | Mounting Feature Front of Panel |
Manufacturer Grayhill Inc. | Size / Dimension 0.385" (9.78mm) Height |
Series | Actuator Diameter 0.540" (13.72mm) |
Packaging Bulk | Color Clear |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Ingress Protection IP67 - Dust Tight, Waterproof |
For Use With/Related Products 30 Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.89000 | kr.40.89 |
| 10 | kr.37.05100 | kr.370.51 |
| 25 | kr.35.61800 | kr.890.45 |
| 50 | kr.34.57080 | kr.1,728.54 |
| 100 | kr.33.55450 | kr.3,355.45 |
| 250 | kr.32.25488 | kr.8,063.72 |
| 500 | kr.31.30540 | kr.15,652.70 |
| 1.000 | kr.30.38344 | kr.30,383.44 |
| Unit Price without VAT: | kr.40.89000 |
|---|---|
| Unit Price with VAT: | kr.51.11250 |



