


30-201 | |
|---|---|
DigiKey Part Number | GH7459-ND |
Manufacturer | |
Manufacturer Product Number | 30-201 |
Description | SWITCH PUSH SPST-NO 0.15A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 30-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 150mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Aluminum Housing | |
Panel Cutout Dimensions | Circular - 13.46mm Dia | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.12000 | kr.189.12 |
| 10 | kr.163.15400 | kr.1,631.54 |
| 25 | kr.153.81600 | kr.3,845.40 |
| 50 | kr.147.09680 | kr.7,354.84 |
| 100 | kr.140.65730 | kr.14,065.73 |
| 250 | kr.132.55924 | kr.33,139.81 |
| 500 | kr.126.73038 | kr.63,365.19 |
| Unit Price without VAT: | kr.189.12000 |
|---|---|
| Unit Price with VAT: | kr.236.40000 |


