BZX784B9V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX784B11

DigiKey Part Number
4786-BZX784B11TR-ND - Tape & Reel (TR)
4786-BZX784B11CT-ND - Cut Tape (CT)
4786-BZX784B11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX784B11
Description
DIODE ZENER 11V 100MW SOD723
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 100 mW ±2% Surface Mount SOD-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
100 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-723
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.81900kr.8.19
100kr.0.50940kr.50.94
500kr.0.37196kr.185.98
1.000kr.0.32736kr.327.36
2.000kr.0.28976kr.579.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.23125kr.1,850.00
16.000kr.0.20871kr.3,339.36
24.000kr.0.19722kr.4,733.28
40.000kr.0.18429kr.7,371.60
56.000kr.0.17664kr.9,891.84
80.000kr.0.16919kr.13,535.20
200.000kr.0.15285kr.30,570.00
400.000kr.0.14400kr.57,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500