
BZX784B5V1 | |
|---|---|
DigiKey Part Number | 4786-BZX784B5V1TR-ND - Tape & Reel (TR) 4786-BZX784B5V1CT-ND - Cut Tape (CT) 4786-BZX784B5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX784B5V1 |
Description | DIODE ZENER 5.1V 100MW SOD723 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 100 mW ±1.96% Surface Mount SOD-723 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.96% | Package / Case |
Power - Max 100 mW | Supplier Device Package SOD-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.54460 | kr.54.46 |
| 500 | kr.0.39790 | kr.198.95 |
| 1.000 | kr.0.35029 | kr.350.29 |
| 2.000 | kr.0.31000 | kr.620.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.24741 | kr.1,979.28 |
| 16.000 | kr.0.22330 | kr.3,572.80 |
| 24.000 | kr.0.21100 | kr.5,064.00 |
| 40.000 | kr.0.19717 | kr.7,886.80 |
| 56.000 | kr.0.18898 | kr.10,582.88 |
| 80.000 | kr.0.18101 | kr.14,480.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

