Parametric Equivalent
Parametric Equivalent

WR9QA1200MICBIMEUR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA1200MICBIMEUR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA1200MICBIMEUR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA1200MICBIMEUR6B Models |
Category | Power (Watts) 6 W |
Manufacturer GlobTek, Inc. | No Load Power Consumption 75mW (Max) |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Region Utilized International | Output Connector USB Micro |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Output 5V | Approval Agency BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR9QA1200MICB-IMR6B | GlobTek, Inc. | 0 | 1939-WR9QA1200MICB-IMR6B-ND | kr.59.79000 | Parametric Equivalent |
| WR9QA1200MICB-IMR6W | GlobTek, Inc. | 0 | 1939-WR9QA1200MICB-IMR6W-ND | kr.53.78433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.76.54700 | kr.4,592.82 |
| Unit Price without VAT: | kr.76.54700 |
|---|---|
| Unit Price with VAT: | kr.95.68375 |












