WR9QA1200MICB-IMR6B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: kr.53.78433
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: kr.76.54700
Datasheet
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QA1200MICB-IMR6B

DigiKey Part Number
1939-WR9QA1200MICB-IMR6B-ND
Manufacturer
Manufacturer Product Number
WR9QA1200MICB-IMR6B
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QA1200MICB-IMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Manufacturer
GlobTek, Inc.
No Load Power Consumption
75mW (Max)
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Region Utilized
International
Output Connector
USB Micro
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Voltage - Output
5V
Approval Agency
BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI
Current - Output (Max)
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR9QA1200MICB-IMR6WGlobTek, Inc.01939-WR9QA1200MICB-IMR6W-NDkr.53.78433Parametric Equivalent
WR9QA1200MICBIMEUR6BGlobTek, Inc.01939-WR9QA1200MICBIMEUR6B-NDkr.76.54700Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.59.79000kr.59.79
5kr.54.96800kr.274.84
10kr.53.02100kr.530.21
25kr.50.54760kr.1,263.69
60kr.48.29283kr.2,897.57
120kr.46.58050kr.5,589.66
300kr.44.40873kr.13,322.62
540kr.43.06950kr.23,257.53
Manufacturers Standard Package
Unit Price without VAT:kr.59.79000
Unit Price with VAT:kr.74.73750