USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JACK-USBC-24SMT-THSS

DigiKey Part Number
1939-JACK-USBC-24SMT-THSS-ND
Manufacturer
Manufacturer Product Number
JACK-USBC-24SMT-THSS
Description
USB-C 3.2 GEN 2 JACK 24P SMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JACK-USBC-24SMT-THSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
GlobTek, Inc.
Operating Temperature
-25°C ~ 85°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
20V
Number of Contacts
24
Mating Cycles
10000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle; Through Hole
Shell/Shielding Material
Steel (SUS304)
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.18000kr.17.18
10kr.14.59500kr.145.95
25kr.13.67680kr.341.92
50kr.13.02360kr.651.18
100kr.12.40100kr.1,240.10
250kr.11.62428kr.2,906.07
500kr.11.06952kr.5,534.76
1.000kr.10.54126kr.10,541.26
3.000kr.9.75557kr.29,266.71
Manufacturers Standard Package
Unit Price without VAT:kr.17.18000
Unit Price with VAT:kr.21.47500