
JACK-USBC-243SMT-3BVC84 | |
|---|---|
DigiKey Part Number | 1939-JACK-USBC-243SMT-3BVC84TR-ND - Tape & Reel (TR) 1939-JACK-USBC-243SMT-3BVC84CT-ND - Cut Tape (CT) 1939-JACK-USBC-243SMT-3BVC84DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-243SMT-3BVC84 |
Description | USB TYPE C JACK IPX7 SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-USBC-243SMT-3BVC84 Models |
Category | Gender Receptacle |
Manufacturer GlobTek, Inc. | Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Through Hole |
Part Status Active | Termination Solder |
Connector Type USB-C (USB TYPE-C) | Number of Ports 1 |
Number of Contacts 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.16.28100 | kr.162.81 |
| 25 | kr.15.25920 | kr.381.48 |
| 50 | kr.14.53120 | kr.726.56 |
| 100 | kr.13.83640 | kr.1,383.64 |
| 250 | kr.12.96988 | kr.3,242.47 |
| 500 | kr.12.35082 | kr.6,175.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.11.68284 | kr.12,851.12 |
| 2.200 | kr.11.12558 | kr.24,476.28 |
| 3.300 | kr.10.81214 | kr.35,680.06 |
| 5.500 | kr.10.42983 | kr.57,364.07 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |


