GM-HU37CA-DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GM-HU37CA-DW
GM-HU37CA-DW
GM-HU37CA-DW

GM-HU37CA-DW

DigiKey Part Number
2671-GM-HU37CA-DW-ND
Manufacturer
Gearmo
Manufacturer Product Number
GM-HU37CA-DW
Description
USB HUB 7 PORT 10GBPS
Customer Reference
Detailed Description
USB Hub 7 Port 10Gbps
Datasheet
 Datasheet
EDA/CAD Models
GM-HU37CA-DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
7
Data Rate (Max)
10Gbps
Voltage - Input
9 ~ 30V
Mounting Type
DIN Rail, Surface Mount, Wall Mount
Features
USB 3.2 Gen 2 (7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.1,144.49000kr.1,144.49
Unit Price without VAT:kr.1,144.49000
Unit Price with VAT:kr.1,430.61250