



GM-HU310C-DW | |
|---|---|
DigiKey Part Number | 2671-GM-HU310C-DW-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU310C-DW |
Description | USB HUB 10 PORT 10GBPS |
Customer Reference | |
Detailed Description | USB Hub 10 Port 10Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU310C-DW Models |
Category | Data Rate (Max) 10Gbps |
Manufacturer Gearmo | Voltage - Input 9 ~ 24VDC |
Packaging Retail Package | Mounting Type DIN Rail, Surface Mount, Wall Mount |
Part Status Active | Features ESD Protection |
Number of Ports 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,205.74000 | kr.1,205.74 |
| Unit Price without VAT: | kr.1,205.74000 |
|---|---|
| Unit Price with VAT: | kr.1,507.17500 |
















