



GM-HU34-PS | |
---|---|
DigiKey Part Number | 2671-GM-HU34-PS-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU34-PS |
Description | USB HUB 4 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 9 ~ 24VDC | |
Mounting Type | Rack Mount or DIN Rail | |
Features | USB 3.1 (4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.584.83000 | kr.584.83 |
Unit Price without VAT: | kr.584.83000 |
---|---|
Unit Price with VAT: | kr.731.03750 |