



CABLE 391 RF-200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE391RF-200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 391 RF-200-A-1 |
Description | COAX CBL SMA TO MMCX 7.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 391 RF-200-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.78000 | kr.138.78 |
| 10 | kr.117.94300 | kr.1,179.43 |
| 25 | kr.110.55440 | kr.2,763.86 |
| 50 | kr.105.27820 | kr.5,263.91 |
| 100 | kr.100.25700 | kr.10,025.70 |
| 250 | kr.93.98620 | kr.23,496.55 |
| 500 | kr.89.50596 | kr.44,752.98 |
| Unit Price without VAT: | kr.138.78000 |
|---|---|
| Unit Price with VAT: | kr.173.47500 |














