
BK010-10-C-0850-0864-0508-G | |
|---|---|
DigiKey Part Number | 2073-BK010-10-C-0850-0864-0508-G-ND |
Manufacturer | |
Manufacturer Product Number | BK010-10-C-0850-0864-0508-G |
Description | CONN HEADER SMD 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | BK010-10-C-0850-0864-0508-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 7.9A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 20 | kr.7.42100 | kr.148.42 |
| 100 | kr.6.62400 | kr.662.40 |
| 500 | kr.5.91244 | kr.2,956.22 |
| 1.000 | kr.5.63024 | kr.5,630.24 |
| 5.000 | kr.5.02609 | kr.25,130.45 |
| 10.000 | kr.4.78643 | kr.47,864.30 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |



