
2S7BE_2415S3U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_2415S3U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_2415S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133.3mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_2415S3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133.3mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.57000 | kr.32.57 |
| 5 | kr.31.36000 | kr.156.80 |
| 10 | kr.30.85700 | kr.308.57 |
| 25 | kr.30.19880 | kr.754.97 |
| 50 | kr.29.70880 | kr.1,485.44 |
| 100 | kr.29.22620 | kr.2,922.62 |
| 250 | kr.28.60008 | kr.7,150.02 |
| 500 | kr.28.13426 | kr.14,067.13 |
| Unit Price without VAT: | kr.32.57000 |
|---|---|
| Unit Price with VAT: | kr.40.71250 |


