TBA 2-2422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBA 2-2422
TRACO Power TBA 1E, TBA 1HI, and TBA 2 Series | Digi-Key Daily
E-gnition Hamburg team

TBA 2-2413

DigiKey Part Number
1951-3443-ND
Manufacturer
Manufacturer Product Number
TBA 2-2413
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 130mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TBA 2-2413 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
130mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.90000kr.26.90
5kr.25.25800kr.126.29
10kr.23.60700kr.236.07
30kr.22.83300kr.684.99
50kr.22.76860kr.1,138.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.90000
Unit Price with VAT:kr.33.62500