2S7A_2415S1U is out of stock and can be placed on backorder.
Available Substitutes:

Direct


DComponents
In Stock: 300
Unit Price: kr.36.65000
Datasheet

Parametric Equivalent


DComponents
In Stock: 0
Unit Price: kr.35.38000
Datasheet
Isolated Module DC DC Converter 1 Output 15V 133.3mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S7A_2415S1U

DigiKey Part Number
3182-2S7A_2415S1U-ND
Manufacturer
Manufacturer Product Number
2S7A_2415S1U
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133.3mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Input (Max)
26.4V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
133.3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM2D-2415S-RZDComponents3002721-AM2D-2415S-RZ-NDkr.36.65000Direct
AM2D-2415SZDComponents05245-AM2D-2415SZ-NDkr.35.38000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.20000kr.23.20
5kr.22.31600kr.111.58
10kr.21.95500kr.219.55
26kr.21.46577kr.558.11
52kr.21.11942kr.1,098.21
104kr.20.77635kr.2,160.74
260kr.20.33092kr.5,286.04
520kr.20.00013kr.10,400.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.20000
Unit Price with VAT:kr.29.00000