
AM2D-2415S-RZ | |
|---|---|
DigiKey Part Number | 2721-AM2D-2415S-RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2415S-RZ |
Description | DC DC CONVERTER 15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 134mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.65000 | kr.36.65 |
| 5 | kr.35.37800 | kr.176.89 |
| 10 | kr.34.74300 | kr.347.43 |
| 20 | kr.34.17250 | kr.683.45 |
| 40 | kr.33.60200 | kr.1,344.08 |
| Unit Price without VAT: | kr.36.65000 |
|---|---|
| Unit Price with VAT: | kr.45.81250 |

