
1S7B_0324S3UP | |
|---|---|
DigiKey Part Number | 3182-1S7B_0324S3UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7B_0324S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 3.63V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 42mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEME1-S3-S24-S | Bel Power Solutions | 50 | 179-PEME1-S3-S24-S-ND | kr.25.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.19000 | kr.20.19 |
| 5 | kr.19.47400 | kr.97.37 |
| 10 | kr.19.15300 | kr.191.53 |
| 25 | kr.18.74560 | kr.468.64 |
| 50 | kr.18.44020 | kr.922.01 |
| 100 | kr.18.14160 | kr.1,814.16 |
| 250 | kr.17.75288 | kr.4,438.22 |
| Unit Price without VAT: | kr.20.19000 |
|---|---|
| Unit Price with VAT: | kr.25.23750 |

