
PEME1-S3-S24-S | |
|---|---|
DigiKey Part Number | 179-PEME1-S3-S24-S-ND |
Manufacturer | |
Manufacturer Product Number | PEME1-S3-S24-S |
Description | DC-DC ISOLATED, 1 W, 2.97~3.63 V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | PEME1-S3-S24-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 3.63V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 42mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7B_0324S3UP | GAPTEC Electronic | 325 | 3182-1S7B_0324S3UP-ND | kr.20.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.19000 | kr.25.19 |
| 5 | kr.24.28200 | kr.121.41 |
| 10 | kr.23.89000 | kr.238.90 |
| 25 | kr.23.37840 | kr.584.46 |
| 50 | kr.23.00040 | kr.1,150.02 |
| Unit Price without VAT: | kr.25.19000 |
|---|---|
| Unit Price with VAT: | kr.31.48750 |

